EV-ADA4571RSDZ, Evaluation Board for Evaluating the ADA4571 Integrated AMR Angle Sensor and Signal Conditioner
Справочный проект от: Analog Devices
EV-ADA4571RSDZ, Evaluation Board features the ADA4571 in an end of shaft magnet configuration. The evaluation kit is composed of an ADA4571 motherboard, a magnetic stimulus on a hand turnable mount, a USB interface, and an SDP-S controller board. The EV-ADA4571RSDZ evaluation board features an on-board 5V regulator, 4-channel simultaneous sampling, analog-to digital converter (ADC) and jumpers for enabling the temperature compensation and power-down modes within the ADA4571. The ADA4571 motherboard also features test points and unpopulated coaxial connectors for the three outputs of the device. The SDP-S controller board controls the ADC on the ADA4571 motherboard, reading back the ADA4571 outputs to change the digital inputs to the ADA4571, interface with the GUI and supply power to the evaluation board through the USB connection