EMC and Transient Performance for the Dual 24 V High-Side Switch Family

Справочный проект от: NXP Semiconductors

EMC and Transient Performance for the Dual 24 V High-Side Switch Family
Application Note describes the EMC and fast transient pulse capability of the MC06XS4200, MC10XS4200, and MC20XS4200 devices. These intelligent high side switches are designed to be used in 24V systems such as trucks, busses and special engines. They can be used in some industrial and 12V applications as well. The low RDS(ON) channels can control incandescent lamps, LEDs, solenoids, or DC motors. Control, device configuration and diagnostics are performed through a 16-bit SPI interface, allowing easy integration into existing applications