DS33M33DK, Demo Kit for the DS33M33 Ethernet Over SONET/SDH Mapper
Справочный проект от: Analog Devices
DS33M33DK, Demo Kit (DK) is an easy-to-use evaluation board for the DS33M33 and the DS33M33 Ethernet-over-SONET/SDH devices. The demo kit contains an option for either T3 or E3. The T3E3 links are complete with line interface, transformers and network connections. ChipView software is provided with the demo kit, giving point-and-click access to configuration and status registers from a Windows-based_PC. On-board LEDs indicate receive loss-of-signal, queue overflow, Ethernet link, Tx/Rx, and interrupt status