DEV-15848, Alchitry Cu FPGA Development Board (Lattice iCE40 HX)
Справочный проект от: SparkFun Electronics
DEV-15848, Alchitry Cu FPGA Development Board is a lighter FPGA version than the Alchitry Au but still offers something completely unique. FPGAs, or Field-Programmable Gate Arrays, are an advanced development board type for engineers and hobbyists alike to experience the next step in programming with electronics. This board is a fantastic starting point into the world of FPGAs and the heart of your next project and can be developed using entirely open source tools. The Alchitry Cu uses the Lattice iCE40 HX FPGA with 7680 logic cells and is supported by the open source tool chain Project IceStorm. The Cu possesses 79 IO pins with eight general purpose LEDs, a 100MHz on-board clock that can be manipulated internally by the FPGA, a USB-C connector to configure and power the board and a USB to serial interface for data transfer