DER-296, Highly Accurate (<5%) Constant Current TRIAC Dimmable, High Power Factor (0.9) 7.4W Output LED Driver Using LinkSwitch-PH LNK403EG
Справочный проект от: Power Integrations
DER-296, Reference Design shows Non-isolated high power factor (PF) TRIAC dimmable LED driver designed to drive a nominal LED string voltage of 66 V at 110 mA from an input voltage range of 176 VAC to 265 VAC. The LED driver utilizes the LNK403EG from the LinkSwitch-PH family of Ics