DC9020B, SmartMesh IP RF Certified Development Board Manager + MMCX Antenna Connector, 100 Mote Capacity
Справочный проект от: Analog Devices
DC9020B, Evaluation/Development Network Manager incorporates the LTP5902-IPR SmartMesh IP embedded manager with an MMCX antenna connector and provides a USB connection for both power and software access to the manager API UART port. Optionally, the DC9006 Eternal interface card can be removed to allow 3V level access to the LTP5902-IPR signals from embedded processors. A SmartMesh IP Network Manager anchors the SmartMesh IP product line. It provides core networking functionality, enabling the network to achieve unsurpassed levels of resilience, reliability and scalability, with advanced network management and comprehensive security features