DC2839A, Demo Board Using LTC6115 High-Voltage High-Side Current and Voltage Sense
Справочный проект от: Analog Devices
DC2839A, Demonstration Circuit is a high voltage, high side current sense circuit featuring the LTC6115. This circuit measures inputs up to 100V and 2A. The board can be connected to Linduino as a shield and has an accompanying Linduino sketch. The gain of the current sense channel may be set with jumpers to 5V/A (100V/V) or 2.5V/A (50V/V), and the gain of the voltage sense channel may be selected with jumpers for unity gain or 2V/V