DC2588A-B, Demo Board based on LTC2387-16, 16-Bit, 15Msps High Speed SAR ADC

Справочный проект от: Analog Devices

DC2588A-B, Demo Board based on LTC2387-16, 16-Bit, 15Msps High Speed SAR ADC
DC2588A-B, Demonstration circuit features the LTC2387-16 family driven by a pair of ADA4899-1 driver amplifiers. With up to 15Msps, these differential input, single channel, 16-Bit, serial, high speed successive approximation register (SAR) ADC is available in a 32-Pin QFN package. The LTC2387-16 family has an internal 20ppm/degree-C reference and a serial LVDS interface