DC2554A-B-KIT, Demonstration Kit for the LTC4125 and LT3652HV 650mA Wireless Battery Charger
Справочный проект от: Analog Devices
DC2554A-B-KIT, Demonstration Kit of the DC2556A transmitter, featuring LTC4125, the DC2555A-B receiver, featuring LT3652HV. The DC2555A-B receiver can charge a single Li-Ion battery at up to 650mA with an air gap of 3.0mm to 12.0mm between the transmit and receive coils. The DC2556A transmitter supports Optimum Power Search and Foreign Object Detection features via LTC4125