DC2351A, Demo Board Using LT8228 High Voltage, High Efficiency Bidirectional Synchronous Buck/Boost Converter @ 36V = V1 = 56V, 8V = V2 = 14V, V1 Max IOUT = 7A, V2 Max IOUT = 35A
Справочный проект от: Analog Devices
DC2351A, Demonstration Circuit is a high voltage, high efficiency synchronous buck or boost DC/DC converter. It is designed to have 36V to 56V on one side and 8V to 14V on the other side. It can supply a 35A maximum output current in buck mode and delivers 7A of current in boost mode. The demo board features the LT8228EFE controller. This part can seamlessly transition from bucking to boosting. With built-in circuit breaker function and other protection features, the LT8228 is ideal for high reliability systems requiring N+1 redundancy or other protections in industrial, automotive, medical, military and avionics applications