DC2229A-A, Demo Board based on LTC3877 Dual Buck Controller with DCR sensing, 6V = VIN = 14V, Vout1 is VID Prog from 0.6V to 1.23V @ 30A, Vout2 is 1.5V @ 30A
Справочный проект от: Analog Devices
DC2229A-A, Demonstration circuit features the LTC3877 in two high output current, high efficiency, VID programmed step-down converters with sub-m Ohm DCR sensing. The input voltage range is 6V to 14V and the switching frequency is 400kHz