DC2165A, Demo Board for LTC3884EUK Dual PMBUs Buck with 4.5V = Vin = 14V, Vout0/Vout1 = 0.5V to 1.8V @ 30A
Справочный проект от: Analog Devices
DC2165A, Demo Board for LTC3884EUK Dual PMBUs Buck with 4.5V = Vin = 14V, Vout0/Vout1 = 0.5V to 1.8V @ 30A. The Demonstration circuit is a high efficiency, high density, dual-output buck converter with a 4.5V to 14V input range. The output voltage is adjustable from 0.5V to 5.5V, and each output can supply up to 30A of load current when the output voltage is within a 0.5V to 1.8V range. This demo board features the LTC3884, a dual-output poly phase step-down controller with ultra-low DCR sensing and incorporates digital power system management