DC2142A, Demonstration Board using LTC3875EUJ High Efficiency, Single-Output Synchronous Buck Converter with Very Low DCR Inductor

Справочный проект от: Analog Devices

DC2142A, Demonstration Board using LTC3875EUJ High Efficiency, Single-Output Synchronous Buck Converter with Very Low DCR Inductor
DC2142A, Demonstration Board using LTC3875EUJ High Efficiency, Single-Output Synchronous Buck Converter with Very Low DCR Inductor with a 4.5V to 14V input range. It can supply 120A maximum load current at a 1.0V output. The LTC3875 is a feature-rich dual phase synchronous buck controller with very low DCR current sensing capability, on-chip drivers and remote output voltage sensing. The LTC3874 is a compact dual phase synchronous buck phase extender with very low DCR current sensing capability, on-chip drivers and immediate response to master IC's fault