DC2105A-B, Demonstration Board using LTC3630EMSE high efficiency, high voltage, 500mA synchronous step-down converter
Справочный проект от: Analog Devices
DC2105A-B, Demonstration Board using LTC3630EMSE high efficiency, high voltage, 500mA synchronous step-down converter. With 4V to 65V input range. The LTC3630 operates in a high efficiency Burst Mode operation and includes internal high and low side switches. The board provides jumper selected output voltages of 1.8V, 3.3V, 5V and an option for additional voltages. It has internal soft-start and a provision for increasing soft-start time