DC2049A, LT3999EMSE Isolated Demo Board, Dual Output Push-Pull Transformer Driver, 10V = VIN = 15.5V, VOUT = ±12V at 0.2A
Справочный проект от: Analog Devices
DC2049A, LT3999EMSE Isolated Demo Board, Dual Output Push-Pull Transformer Driver, 10V = VIN = 15.5V, VOUT = ±12V at 0.2A. The DC2049A demonstrates how a power supply regulates two output voltage by using the LT3999 and low dropout (LDO) regulators. The LT3999 is a monolithic push-pull DC/DC driver which features a wide input range and small external passive components