DC1946A, Demonstration Board using LTC2158, 15dB Differential Amplifier and 14-Bit, 310 Msps Dual Analog to Digital Converter
Справочный проект от: Analog Devices
DC1946A, Demonstration Board using LTC2158, 15dB Differential Amplifier and 14-Bit, 310 Msps Dual Analog to Digital Converter. It was specially designed for applications that include an LTC6430, a high speed amplifier with 15dB of gain. The circuitry on the analog inputs is optimized for analog input frequencies from 50MHz up to 1GHz