DC1870A, Demonstration Board using LT3081, 1.5 A single resistor rugged linear regulator with monitors
Справочный проект от: Analog Devices
DC1870A, Demonstration Board using LT3081, 1.5 A single resistor rugged linear regulator with monitors. The device is designed for rugged industrial applications and can be paralleled for higher output current or heat spreading. Besides paralleling, the LT3081 also presents other features including adjustability to zero VOUT, reverse protection for input and output-to-input voltages, temperature monitor, output current monitor, etc. Internal protection circuitry includes reverse-battery and reverse-current protection, current limiting and thermal limiting