DC1622A, Demo Board Using for LT3032IDE Dual 200mA Positive/Negative, Low Noise, Low Dropout Linear Regulator
Справочный проект от: Analog Devices
DC1622A, Demo Board Using for LT3032IDE Dual 200mA Positive/Negative, Low Noise, Low Dropout Linear Regulator. The Demonstration circuit DC1622A is a dual 150mA linear regulator featuring the LT3032. The LT3032 is a dual, positive and negative low dropout linear regulator. Each regulator supplies up to 150mA of output current with a typical 300mV dropout voltage