DC1287A, Demo Board for the LTC6416 Demo Circuit (2 GHz Low Noise Differential 16-Bit ADC Buffer)
Справочный проект от: Analog Devices
DC1287A, Demo Board for the LTC6416 Demo Circuit (2 GHz Low Noise Differential 16-Bit ADC Buffer). The Demonstration circuit DC1287 is a 2 GHz Low Noise Differential 16-Bit ADC Buffer featuring the LTC6416. It incorporates a variety of passive components to support configurations for varied applications. Both single-ended and differential configurations are supported at the inputs and at the outputs