DC1141A-D, Demonstration Board for LTC6930CDCB-8.00 Very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius
Справочный проект от: Analog Devices
DC1141A-D, Demonstration Board features the LTC6930CDCB-8.00 of very low power precision silicon oscillator with a frequency error less than 0.09% at 25 degree Celsius. for each oscillator, the user can select one of 8 frequencies between 32.768 kHz and 8.192 MHz