DAC8562TEVM, Evaluation Module for DAC8562T 16-bit, dual channel Digital to Analog Converter
Справочный проект от: Texas Instruments
DAC8562TEVM, Evaluation Module for DAC8562T DAC. The evaluation model (EVM) is an evaluation board for the DAC8562T. The DAC8562T is a low-power, buffered voltage-output, 16-bit, dual channel digital-to-analog converter (DAC) with an integrated reference. This converter is controlled through a serial peripheral interface (SPI) that can operate at clock rates of up to 50 MHz. Additionally, the EVM includes a 2.5V external reference voltage, resulting in an output range from 0V to 2.5V