CY8CKIT-043, PSoC 4 M-Series Prototyping Kit is a low-cost platform for prototyping products using the PSoC 4 M-Series device family
Справочный проект от: Infineon Technologies AG
CY8CKIT-043, PSoC 4 M-Series Prototyping Kit is a low-cost platform for prototyping products using the PSoC 4 M-Series device family, with a snap-away Programmer and Debugger on the USB connector. It supports the PSoC 4 M-Series device family, delivering a complete system solution for a wide range of embedded applications at a very low cost. The PSoC 4200M device is an expansion of the PSoC 4 device family, which offers more flash, GPIOs and programmable analog and digital blocks. The PSoC 4200M device is a true programmable embedded system-on chip, integrating custom analog and digital peripheral functions, memory and an ARM Cortex-M0 microcontroller on a single chip