CRD15DD17P, 480 to 530 VAC, 15 W Flyback Auxiliary Power Supply Board based on 1700 V SiC MOSFETs
Справочный проект от: WOLFSPEED, INC
CRD15DD17P, 480 to 530 VAC, 15 W flyback auxiliary power supply board is based on 1700 V, 1000 m-ohm SiC MOSFET with high blocking voltage capability. Due to low blocking voltage capability of Si MOSFET, it is very challenging to use them in these kind of applications. The main target applications of this reference design board are solar power, energy storage and traction industry