CDCLVC1310EVM, Evaluation Board using CDCLVC1310, 10-Output Low Jitter Low Power Differential to LVCMOS Clock Buffer
Справочный проект от: Texas Instruments
CDCLVC1310EVM, Evaluation Board using CDCLVC1310, 10-output low jitter low power differential to LVCMOS clock buffer. The CDCLVC1310 is a highly versatile, low jitter and low power clock fan out buffer, which distributes up to ten low jitter LVCMOS clock outputs. The clock is derived from one of three inputs, whose primary and secondary inputs feature differential or single-ended signals and the third input is a crystal input