BQ24232EVM, Evaluation Board using BQ24232, 4.2V, 1-Cell, Lithium-Ion/Lithium-Polymer Battery Charger for SmartPhone
Справочный проект от: Texas Instruments
BQ24232EVM, Evaluation Board provides a convenient method for evaluating the performance of a charge management and system power solution for portable applications using the bq24232 product. A completely designed and tested module is presented. The charger is designed to deliver up to 1.5 A of continuous current to the system or charger for one-cell Li-ion or Li-polymer applications (see the data sheet for correct device) using a dc power supply. The charger is programmed from the factory to deliver 0.9 A of charging current. This EVM was designed as a stand-alone evaluation module, but it also can be interfaced with the system and host via the connectors and headers