AKD7734-A, Evaluation Board for AK7734 Audio DSP
Справочный проект от: Asahi Kasei Microdevices Corporation
AKD7734-A, Evaluation Board for AK7734 which is an audio processor including a stereo ADC, a stereo SRC and an audio DSP. This board is composed of a main board and a sub board. It is possible to control the setting of board via USB port. RCA connector is used for the input and output of analog signal. This board also has digital interface and can achieve the interface with digital audio system via optical connector