AKD4383, Evaluation Board for AK4383 192kHz PCM Data and DSD Data for DVD-Audio and SACD Applications
Справочный проект от: Asahi Kasei Microdevices Corporation
AKD4383, Evaluation Board for the AK4383. The AK4383 accepts 192kHz PCM data and 1-Bit DSD data, ideal for a wide range of applications including DVD-Audio and SACD. The AKD4383 has the interface with wave generator using ROM data and with A/D converter evaluation boards. It has the AK5390 that outputs 1bit-data. Therefore, it is easy to evaluate PCM and DSD data. The AKD4383 also has the digital audio interface and can achieve the interface with digital audio systems via opt-connector or RCA connector