ADV3229-EVALZ, Evaluation Board for the ADV3229 Analog CrossPoint Switch
Справочный проект от: Analog Devices
ADV3229-EVALZ, Evaluation Board for ADV3229 8 + 8 analog CrossPoint switch. This device offers a -3 dB signal bandwidth of greater than 750 MHz and a high slew rate of greater than 2500 V/us. The ADV3229 includes eight independent output buffers that can be placed into a high impedance state for paralleling CrossPoint outputs to prevent off channels from loading the output bus. The ADV3229 has a gain of 2 and the device operates on voltage supplies of ±5 V. Channel switching is performed via a serial digital control that accommodates the daisy chaining of several devices or via a parallel control to allow updating of an individual output without reprogramming the entire array