ADS5292EVM, Evaluation Board using ADS5292, Octal Channel 12-Bit, 80 MSPS and Low-Power ADC
Справочный проект от: Texas Instruments
ADS5292EVM, Evaluation Board provides a flexible environment for testing the ADS5292 under a variety of clock and input conditions. This EVM allows customers to design their own filters, populate the EVM with the corresponding components and verify the performance on the EVM itself. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board, TSW1250EVM, is offered. The TSW1250EVM, can connect directly to the ADS5292EVM. The TSW1250EVM, must be purchased separately