ADS42JB46EVM, Evaluation Module using ADS42JB46 low power, Dual-Channel, 14-bit, 160-MSPS Analog-to-Digital Converter
Справочный проект от: Texas Instruments
ADS42JB46EVM, Evaluation Module allows for the evaluation of ADS42JB46 and LMK04828 clock jitter cleaner. The ADS42JB46 is a low power, 14-bit, 160-MSPS analog to digital converter (ADC) with a buffered analog input and outputs featuring a JESD204B interface. The EVM has transformer coupled analog inputs to accommodate a wide range of signal sources and frequencies. The LMK04828 provides an ultra-low-jitter and phase noise ADC sample clock along with System Reference clocks and Device Sample clock for a complete JESD204B subclass 1 clocking solution