ADP2105-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V

Справочный проект от: Analog Devices

ADP2105-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5 V
ADP2105-EVALZ, Evaluation Board for Step-Down DC to DC Converter Solution, with adjustable output voltage initially set to 2.5V. ADP2105 evaluation board is a complete step-down DC to DC converter solution using the ADP2105 step-down DC to DC converter. It provides a ±1% accurate (±3% over all conditions) regulated output voltage with load currents up to 1A