ADP1046 Full Bridge converter of 12V/8A from an input voltage source of 36 to 60VDC
Справочный проект от: Analog Devices
Evaluation board uses ADP1046 in a DC/DC switching power supply in full bridge topology with synchronous rectification. The circuit is designed to provide a rated load of 12V/8A from an input voltage source of 36 to 60VDC. The ADP1046 provides functions such as output voltage regulation, over current protection, load current sharing with multiple power supplies over the share bus, over temperature protection, and power supply shut-down