ADL5390-EVALZ, Evaluation Board based on ADL5390 20 MHz to 2.4 GHz RF/IF Vector Multiplier

Справочный проект от: Analog Devices

ADL5390-EVALZ, Evaluation Board based on ADL5390 20 MHz to 2.4 GHz RF/IF Vector Multiplier
ADL5390-EVALZ, Evaluation Board is a fully populated, 4-layer, FR4-based, designed to allow easy evaluation of all features of the ADL5390. RF input, baseband input and RF output SMA connections with single ended setups are featured. There is an option of full differential signaling on the baseband inputs at card edge . Access to the +5 V/135 mA supply is achieved with clip leads to the VP and GND test points, it has a range from +4.75 to +5.25 V