ADK-6130PCIE, Holt Integrated Circuit Evaluation Card is a PC interface card designed to interface the Holt HI-6130 MIL-STD-1553 multi-terminal to a single lane x1, x4/8 or x16 PCI Express (PCIe) 1.1 slot on a PC running Windows 7
Справочный проект от: Holt Integrated Circuits
ADK-6130PCIE, Holt Integrated Circuit Evaluation Card is a PC interface card designed to interface the Holt HI-6130 MIL-STD-1553 multi-terminal to a single lane x1, x4/8 or x16 PCI Express (PCIe) 1.1 slot on a PC running Windows 7. The HI-6130 is a single supply 3.3V rail BC/MT/RT1/RT2 Multi-Terminal device for MIL-STD-1553 dual redundant bus communications. The card is bundled with the Holt high-level API software library and two demo programs. The two demo projects provided on the included CD-ROM demonstrate the basic features of the HI-6130 and the Holt API software library. The demo card and software can be used as starting point for any new custom design