ADC12D800RFRB, Evaluation Board using ADC12D800 Dual, 12-Bit, 1.6 GSPS Analog-to-Digital Converter
Справочный проект от: Texas Instruments
ADC12D800RFRB, Evaluation Board using ADC12D800 Dual, 12-Bit, 1.6 GSPS Analog-to-Digital Converter. This low-power, high-performance CMOS analog to digital converter digitizes signals at 12-bit resolution for dual channels at sampling rates of up to 800/500 MSPS. The ADC12D800RF Reference Board is designed to assist in the evaluation of the ADC in a system, as well as serve as a reference design for the customers system. All that are required, in addition to the Reference Board kit, in order to use it are a PC and a signal generator for the analog input