AD9642-170EBZ, Evaluation Board using AD9642BCPZ-170, 14-bit, 170 MSPS analog-to-digital converter, SPI interface for setup and control External
Справочный проект от: Analog Devices
AD9642-170EBZ, Evaluation Board using AD9642BCPZ-170, 14-bit, 170 MSPS analog-to-digital converter, SPI interface for setup and control External. This Evaluation board, which provides all of the support circuitry required to operate the AD9642, in their various modes and configurations. The application software used to interface with the devices