AD9228-65EB, Evaluation Board for Evaluating the AD9228 Quad, 12-Bit, 65-MSPS Serial LVDS 1.8V ADC
Справочный проект от: Analog Devices
AD9228-65EB, Evaluation Board for Evaluating the AD9228 Quad, 12-Bit, 65-MSPS Serial LVDS 1.8V A/D Converter with an on-chip sample-and-hold circuit designed for low cost, low power, small size, and ease of use. The product operates at a conversion rate of up to 65 MSPS and is optimized for outstanding dynamic performance and low power in applications where a small package size is critical