AD8063AR-EBZ, Evaluation Board for AD8063ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package
Справочный проект от: Analog Devices
AD8063AR-EBZ, Evaluation Board for AD8063ARZ Single, High Speed Op-Amps Offered in 8-Lead SOIC Package. The evaluation board is a bare board, there are no components or amplifiers soldered to the board. These parts must be obtained separately from the table below or on the product page. Free samples may also be requested. The unpopulated board enables users to quickly customize and prototype a variety of Op-Amp circuits, which minimizes risk and reduces time to market