6 W single-output VIPer17 Demonstration Board
Справочный проект от: STMicroelectronics
6 W single-output VIPer17 Demonstration Board. The new VIPer17 device integrates in the same package two components: an advanced PWM controller with built-in BCD6 technology and an 800 V avalanche rugged vertical power MOSFET. The device is suitable for offline power conversion operating either with wide range input voltage (85 VAC - 270 VAC) up to 6 W or with single range input voltage (85 VAC - 132 VAC or 175 VAC - 265 VAC)