103020136, Grove - 8 Channel Solid State Relay Evaluation Kit based on the High-Quality G3MC202P Module
Справочный проект от: Seeed Technology Co.,Ltd
103020136, Grove - 8 Channel Solid State Relay is based on the high-quality G3MC202P module, which allows you to use a 5V DC to control MAX. 240V AC. With the help of Grove interface, it becomes very convenient to use the SSR with your arduino. We use an on-board STM32F030F4P6 to control the channels separately. The command from Arduino or other boards is transmit via the I2C interface, the on-board STM32F030F4P6 will parse the command, so that you can control the switch you want