Uni-color yellow chip LED emitter, featuring a 591 nm peak wavelength and 140° viewing angle. This surface-mount component utilizes AlGaInP LED material, offering a typical intensity of 38 mcd. Designed for PCB mounting with 2 pins, it operates within a temperature range of -40°C to 85°C. The rectangular, colorless non-diffused lens measures 2x1.5x0.4 mm, with overall package dimensions of 3.2 x 1.5 mm and a seated plane height of 0.5 mm. Maximum forward current is 25 mA, with a maximum forward voltage of 2.4 V and a maximum power dissipation of 110 mW.
Nicomatic ZUY55W-05 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 38mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nicomatic ZUY55W-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.