Surface mount chip LED emitter, uni-color red, featuring a 632 nm peak wavelength and 140° viewing angle. This 2-pin component offers 37 mcd intensity with a maximum forward current of 25 mA and a maximum forward voltage of 2.4 V. Constructed with AlGaInP LED material, it measures 3.2 mm in length and 1.5 mm in width, with a seated plane height of 0.5 mm. Operating temperature range is -40 °C to 85 °C.
Nicomatic ZUR55W-05 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 37mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nicomatic ZUR55W-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.