Uni-color white chip LED emitter, surface mount, top mount orientation. Features 2 pins, InGaN material, and a diffused rectangular lens with a 140° viewing angle. Offers 112mcd intensity, 25mA max forward current, and 3.15V max forward voltage. Operates within a -40°C to 85°C temperature range. Package dimensions are 3.2mm length, 1.5mm width, and 0.5mm seated plane height.
Nicomatic ZPW55D-05 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.2 |
| Package Width (mm) | 1.5 |
| Seated Plane Height (mm) | 0.5 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 112mcd |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 140° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 2x1.5x0.4mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 3.15V |
| Maximum Power Dissipation | 110mW |
| Reverse Voltage | 5V |
| Cage Code | F8378 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
Download the complete datasheet for Nicomatic ZPW55D-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.