Sign in to ask questions about the TDK ZCAT6819-5230DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK ZCAT6819-5230DT technical specifications.
| Depth | 18.5mm |
| Height | 17mm |
| Length | 67.5mm |
| Max Frequency | 500MHz |
| Min Frequency | 50MHz |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZCAT |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT6819-5230DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.