Search Results for "z3c121 rg 10 superworld electronics s Flexxon PTE"
Filters
Z3K121-RL-10
Superworld Electronics
0805 Multi-Layer Ferrite Bead, 120 Impedance, 25% Tolerance
Datasheet
Active
Maximum DC Current:
2
A
Type:
Multi-Layer
Impedance:
120
Ohm
Case Size:
0805
Z3K121-RL-10
Superworld Holdings PTD
Ferrite Chip, 1 Function(s), 2A
Datasheet
Contact Manufacturer
Max Operating Temperature:
125
Min Operating Temperature:
-40
Width:
1.25
Length:
2