This Hirose HR25A-7R-4PA connector features a 4-position design with a current rating of 1A and a voltage rating of 30V AC and 42V DC. It is suitable for through hole mounting and has a nickel-plated shell with gold-plated contacts. The connector operates within a temperature range of -25°C to 85°C and is compliant with RoHS regulations. It is available in bulk packaging with 60 pieces per package.
Hirose HR25A-7R-4PA technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole, Panel, Bulkhead |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | HR25A |
| Shell Material | Metal |
| Shell Size | 7 |
| Termination | Solder |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 42V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
No datasheet is available for this part.
