Texas Instruments XTR300AIRGWR technical specifications.
| Package/Case | VQFN EP |
| Common Mode Rejection Ratio | 100dB |
| Input Bias Current | 35nA |
| Input Offset Voltage (Vos) | 1.8mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 25mA |
| Output Current | 24mA |
| Output Current per Channel | 24mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments XTR300AIRGWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.