Xfmrs XFATM2B5 technical specifications.
| Transformer Type | High Speed LAN Magnetics Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum DCR Primary Side | 0.65/0.065Ohm |
| Maximum DCR Secondary Side | 0.65/0.065Ohm |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | -1.2@100KHzdB |
| Minimum Return Loss | -10@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Xfmrs XFATM2B5 to view detailed technical specifications.
No datasheet is available for this part.