Xfmrs XF2003-EFD15 technical specifications.
| Turns Ratio | 1:1 |
| Maximum DCR Primary Side | 18.5(Typ)Ohm |
| Maximum DCR Secondary Side | 18.5(Typ)Ohm |
| High Potential | 1250Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 10 |
| Maximum Insertion Loss | 1.5@15KHzdB |
| Minimum Return Loss | [email protected] to 100KHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Xfmrs XF2003-EFD15 to view detailed technical specifications.
No datasheet is available for this part.