The CWR11FC156JTB\TR is a 15uF tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It has an ESR of 2.5 and a leakage current of 1.5. The capacitor is constructed with a flat design and features a standard ESR type. It is suitable for surface mount applications and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR11FC156JTB\TR technical specifications.
| Capacitance | 15uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 1.5uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 6032-28 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | T |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR11FC156JTB\TR to view detailed technical specifications.
No datasheet is available for this part.